




EG1271A | |
|---|---|
DigiKey Part Number | EG1919-ND |
Manufacturer | |
Manufacturer Product Number | EG1271A |
Description | SWITCH SLIDE SPDT 300MA 30V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EG1271A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 4.40mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Force | 200gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.34000 | kr.5.34 |
| 10 | kr.4.55900 | kr.45.59 |
| 25 | kr.4.24120 | kr.106.03 |
| 100 | kr.3.78410 | kr.378.41 |
| 250 | kr.3.50536 | kr.876.34 |
| 500 | kr.3.31094 | kr.1,655.47 |
| 1.000 | kr.3.13218 | kr.3,132.18 |
| 3.000 | kr.2.88255 | kr.8,647.65 |
| 5.000 | kr.2.78052 | kr.13,902.60 |
| Unit Price without VAT: | kr.5.34000 |
|---|---|
| Unit Price with VAT: | kr.6.67500 |






