



D16EER2FREDRED | |
|---|---|
DigiKey Part Number  | D16EER2FREDRED-ND  | 
Manufacturer  | |
Manufacturer Product Number  | D16EER2FREDRED  | 
Description  | SWITCH PUSHBUTTON DPDT 8A 125V  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | D16EER2FREDRED Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Mounting Type  | Panel Mount, Front  | |
Type  | Standard, Illuminated  | |
Circuit  | ||
Switch Function  | On-On  | |
Current Rating (Amps)  | 8A (AC), 6A (DC)  | |
Voltage Rating - AC  | 125 V  | |
Voltage Rating - DC  | 24 V  | |
Actuator Type  | Round, Button, Mushroom  | |
Actuator Marking  | No Marking  | |
Color - Actuator/Cap  | Red  | |
Illumination Type, Color  | Neon, Red  | |
Illumination Voltage (Nominal)  | 110 VAC  | |
Termination Style  | Solder Lug  | |
Ingress Protection  | -  | |
Features  | -  | |
Panel Cutout Dimensions  | Circular - 16.00mm Dia  | |
Operating Temperature  | -20°C ~ 55°C  | |
Mechanical Life  | 100,000 Cycles  | |
Electrical Life  | 50,000 Cycles  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | kr.135.70050 | kr.13,570.05 | 
| Unit Price without VAT: | kr.135.70050 | 
|---|---|
| Unit Price with VAT: | kr.169.62563 | 

