




800BWSP9SM6RE | |
|---|---|
DigiKey Part Number | EG2610TR-ND - Tape & Reel (TR) EG2610CT-ND - Cut Tape (CT) EG2610DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 800BWSP9SM6RE |
Description | SWITCH PUSH SPST-NO 0.4VA 20V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 800BWSP9SM6RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.26000 | kr.38.26 |
| 10 | kr.33.04400 | kr.330.44 |
| 25 | kr.31.15960 | kr.778.99 |
| 50 | kr.29.80560 | kr.1,490.28 |
| 100 | kr.28.50740 | kr.2,850.74 |
| 250 | kr.26.87536 | kr.6,718.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.25.70046 | kr.12,850.23 |
| 1.000 | kr.24.57482 | kr.24,574.82 |
| 1.500 | kr.23.93846 | kr.35,907.69 |
| 2.500 | kr.23.15903 | kr.57,897.58 |
| Unit Price without VAT: | kr.38.26000 |
|---|---|
| Unit Price with VAT: | kr.47.82500 |















