Image for 5511BLUOO is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5511BLUOO

DigiKey Part Number
141-5511BLUOO-ND
Manufacturer
Manufacturer Product Number
5511BLUOO
Description
RECTANGLE SWITCH CAP BLUE
Customer Reference
Detailed Description
Rectangular Keyswitch Switch Cap Blue Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Active
Switch Type
Keyswitch
Shape
Rectangular
Color
Blue
Illumination
Illumination Opening
For Use With/Related Products
5500 Series
Mounting Type
Snap Fit
Size
17.30mm L x 17.10mm W x 10.10mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.