




320.02E11.09YEL | |
|---|---|
DigiKey Part Number | EG2570-ND |
Manufacturer | |
Manufacturer Product Number | 320.02E11.09YEL |
Description | SWITCH TACT SPST-NO 0.025A 50V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 320.02E11.09YEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.025A @ 50VDC | |
Actuator Type | Round Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 15.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 12.40mm x 12.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 135gf | |
Ingress Protection | - | |
Features | Yellow Cap | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polycarbonate (PC) | |
Switch Travel | 0.60mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.66000 | kr.53.66 |
| 10 | kr.46.31900 | kr.463.19 |
| 25 | kr.43.67880 | kr.1,091.97 |
| 50 | kr.41.77780 | kr.2,088.89 |
| 108 | kr.39.75861 | kr.4,293.93 |
| 324 | kr.37.04065 | kr.12,001.17 |
| 540 | kr.35.83837 | kr.19,352.72 |
| 1.080 | kr.34.26628 | kr.37,007.58 |
| Unit Price without VAT: | kr.53.66000 |
|---|---|
| Unit Price with VAT: | kr.67.07500 |





