




320.02E11.08BLU | |
|---|---|
DigiKey Part Number | EG2553-ND |
Manufacturer | |
Manufacturer Product Number | 320.02E11.08BLU |
Description | SWITCH TACT SPST-NO 0.025A 50V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 320.02E11.08BLU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.025A @ 50VDC | |
Actuator Type | Round Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 14.40mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 12.40mm x 12.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 135gf | |
Ingress Protection | - | |
Features | Blue Cap | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polycarbonate (PC) | |
Switch Travel | 0.60mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.86000 | kr.60.86 |
| 10 | kr.50.53000 | kr.505.30 |
| 25 | kr.46.80680 | kr.1,170.17 |
| 162 | kr.40.30364 | kr.6,529.19 |
| 324 | kr.38.29713 | kr.12,408.27 |
| 648 | kr.36.50784 | kr.23,657.08 |
| 1.134 | kr.35.21596 | kr.39,934.90 |
| Unit Price without VAT: | kr.60.86000 |
|---|---|
| Unit Price with VAT: | kr.76.07500 |

