




320.01E11GRN | |
|---|---|
DigiKey Part Number | EG2557-ND |
Manufacturer | |
Manufacturer Product Number | 320.01E11GRN |
Description | SWITCH TACT SPST-NO 0.025A 50V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 320.01E11GRN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.025A @ 50VDC | |
Actuator Type | Square Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 10.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 12.40mm x 12.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 135gf | |
Ingress Protection | - | |
Features | Green Cap | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polycarbonate (PC) | |
Switch Travel | 0.60mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.98000 | kr.16.98 |
| 10 | kr.14.25500 | kr.142.55 |
| 54 | kr.12.39556 | kr.669.36 |
| 108 | kr.11.70139 | kr.1,263.75 |
| 270 | kr.10.86193 | kr.2,932.72 |
| 540 | kr.10.29133 | kr.5,557.32 |
| 1.026 | kr.9.81308 | kr.10,068.22 |
| 2.538 | kr.9.21909 | kr.23,398.05 |
| 5.022 | kr.8.83107 | kr.44,349.63 |
| Unit Price without VAT: | kr.16.98000 |
|---|---|
| Unit Price with VAT: | kr.21.22500 |

