300SP4J2WHTVS2RE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: kr.26.28640
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: kr.20.89665
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: kr.28.61000
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: kr.26.28640
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: kr.26.28640
Datasheet

Parametric Equivalent


Electroswitch
In Stock: 0
Unit Price: kr.84.80000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 14
Unit Price: kr.81.86000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

300SP4J2WHTVS2RE

DigiKey Part Number
300SP4J2WHTVS2RE-ND
Manufacturer
Manufacturer Product Number
300SP4J2WHTVS2RE
Description
SWITCH ROCKER SPDT 0.4VA 20V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 0.4VA (AC/DC) 20 V Through Hole
Datasheet
 Datasheet
EDA/CAD Models
300SP4J2WHTVS2RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
20 V
Voltage Rating - DC
Actuator Type
Paddle
Color - Actuator/Cap
White
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Approval Agency
-
Mechanical Life
-
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.26.28640kr.5,257.28
Unit Price without VAT:kr.26.28640
Unit Price with VAT:kr.32.85800