
300AWDP4J1M6QRE | |
|---|---|
DigiKey Part Number  | 141-300AWDP4J1M6QRE-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 300AWDP4J1M6QRE  | 
Description  | SWITCH ROCKER DPDT 0.4VA 20V  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Rocker Switch DPDT 0.4VA (AC/DC) 20 V Through Hole, Right Angle  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Mounting Type  | Through Hole, Right Angle  | |
Circuit  | ||
Switch Function  | ||
Current Rating (Amps)  | ||
Voltage Rating - AC  | 20 V  | |
Voltage Rating - DC  | ||
Actuator Type  | Concave (Standard V)  | |
Color - Actuator/Cap  | Black  | |
Actuator Marking  | No Marking  | |
Illumination Type, Color  | -  | |
Illumination Voltage (Nominal)  | -  | |
Termination Style  | PC Pin  | |
Ingress Protection  | IP67 - Dust Tight, Waterproof  | |
Features  | Epoxy Sealed Terminals  | |
Panel Cutout Dimensions  | -  | |
Operating Temperature  | -30°C ~ 85°C  | |
Approval Agency  | -  | |
Mechanical Life  | -  | |
Electrical Life  | 30,000 Cycles  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 200 | kr.24.33825 | kr.4,867.65 | 
| Unit Price without VAT: | kr.24.33825 | 
|---|---|
| Unit Price with VAT: | kr.30.42281 | 

