200MDP3T1B2M6CE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200MDP3T1B2M6CE

200MSP3T3B2M6RE

DigiKey Part Number
141-200MSP3T3B2M6RE-ND
Manufacturer
Manufacturer Product Number
200MSP3T3B2M6RE
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
200MSP3T3B2M6RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
7.37mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 538
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.34.18000kr.34.18
10kr.29.49800kr.294.98
25kr.27.81440kr.695.36
50kr.26.60600kr.1,330.30
100kr.25.44770kr.2,544.77
270kr.23.87222kr.6,445.50
540kr.22.82893kr.12,327.62
1.080kr.21.82933kr.23,575.68
Manufacturers Standard Package
Unit Price without VAT:kr.34.18000
Unit Price with VAT:kr.42.72500