




200BWMSP1T2A1SM6RE | |
|---|---|
DigiKey Part Number | 141-200BWMSP1T2A1SM6RETR-ND - Tape & Reel (TR) 141-200BWMSP1T2A1SM6RECT-ND - Cut Tape (CT) 141-200BWMSP1T2A1SM6REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 200BWMSP1T2A1SM6RE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 200BWMSP1T2A1SM6RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 6.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.31000 | kr.31.31 |
| 10 | kr.27.03200 | kr.270.32 |
| 25 | kr.25.49120 | kr.637.28 |
| 50 | kr.24.38520 | kr.1,219.26 |
| 100 | kr.23.32350 | kr.2,332.35 |
| 250 | kr.21.98880 | kr.5,497.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.21.02828 | kr.10,514.14 |
| 1.000 | kr.20.10790 | kr.20,107.90 |
| 1.500 | kr.19.58749 | kr.29,381.23 |
| 2.500 | kr.18.95024 | kr.47,375.60 |
| Unit Price without VAT: | kr.31.31000 |
|---|---|
| Unit Price with VAT: | kr.39.13750 |

