




300AWSP1R1REDM1RE | |
|---|---|
DigiKey Part Number | 300AWSP1R1REDM1RE-ND |
Manufacturer | |
Manufacturer Product Number | 300AWSP1R1REDM1RE |
Description | SWITCH ROCKER SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 20 V Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 300AWSP1R1REDM1RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Flange | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | Red | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Rectangular - 13.14mm x 7.20mm | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.99000 | kr.30.99 |
| 10 | kr.26.76200 | kr.267.62 |
| 25 | kr.25.23920 | kr.630.98 |
| 50 | kr.24.14340 | kr.1,207.17 |
| 100 | kr.23.09270 | kr.2,309.27 |
| 250 | kr.21.77096 | kr.5,442.74 |
| 500 | kr.20.81996 | kr.10,409.98 |
| 1.000 | kr.19.90882 | kr.19,908.82 |
| Unit Price without VAT: | kr.30.99000 |
|---|---|
| Unit Price with VAT: | kr.38.73750 |

