



100SP4T7B13M2QEH | |
|---|---|
DigiKey Part Number | 100SP4T7B13M2QEH-ND |
Manufacturer | |
Manufacturer Product Number | 100SP4T7B13M2QEH |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100SP4T7B13M2QEH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 13.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 11.91mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.63000 | kr.39.63 |
| 10 | kr.34.22300 | kr.342.23 |
| 25 | kr.32.27320 | kr.806.83 |
| 54 | kr.30.71722 | kr.1,658.73 |
| 108 | kr.29.38000 | kr.3,173.04 |
| 270 | kr.27.69689 | kr.7,478.16 |
| 540 | kr.26.48581 | kr.14,302.34 |
| 1.026 | kr.25.40943 | kr.26,070.08 |
| Unit Price without VAT: | kr.39.63000 |
|---|---|
| Unit Price with VAT: | kr.49.53750 |


