



100SP3T1B4VS2QE | |
|---|---|
DigiKey Part Number | EG5756-ND |
Manufacturer | |
Manufacturer Product Number | 100SP3T1B4VS2QE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 100SP3T1B4VS2QE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.41mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.91000 | kr.27.91 |
| 10 | kr.24.10600 | kr.241.06 |
| 25 | kr.22.73640 | kr.568.41 |
| 50 | kr.21.74760 | kr.1,087.38 |
| 200 | kr.19.89540 | kr.3,979.08 |
| 400 | kr.19.02718 | kr.7,610.87 |
| 600 | kr.18.53618 | kr.11,121.71 |
| 1.000 | kr.17.93494 | kr.17,934.94 |
| Unit Price without VAT: | kr.27.91000 |
|---|---|
| Unit Price with VAT: | kr.34.88750 |

