100SP3T1B3M2REH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: kr.17.42204
Datasheet

Parametric Equivalent


E-Switch
In Stock: 177
Unit Price: kr.25.66000
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: kr.15.70075
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: kr.20.55296
Datasheet

Parametric Equivalent


E-Switch
In Stock: 111
Unit Price: kr.24.95000
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 25
Unit Price: kr.38.13000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.28.91456
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: kr.57.39680
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: kr.51.29790
Datasheet
Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
Additional Requirements for Selecting a Switch
What Electrical Ratings do You Need?

100SP3T1B3M2REH

DigiKey Part Number
100SP3T1B3M2REH-ND
Manufacturer
Manufacturer Product Number
100SP3T1B3M2REH
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
100SP3T1B3M2REH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
10.41mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
960kr.16.35410kr.15,699.94
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.16.35410
Unit Price with VAT:kr.20.44263