100SP1T6B50M3QEHDW3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: kr.17.58145
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: kr.16.39399
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: kr.17.48190
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: kr.16.39399
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: kr.12.19910
Datasheet
Image for 100SP1T6B50M3QEHDW3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100SP1T6B50M3QEHDW3

DigiKey Part Number
141-100SP1T6B50M3QEHDW3-ND
Manufacturer
Manufacturer Product Number
100SP1T6B50M3QEHDW3
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Flat Anti-Rotation
Actuator Length
12.30mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.062" (1.5mm)
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.14.33570kr.2,867.14
Manufacturers Standard Package
Unit Price without VAT:kr.14.33570
Unit Price with VAT:kr.17.91963