100SP1T2B3M6RE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: kr.19.79830
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: kr.17.26160
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: kr.17.26160
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: kr.11.99675
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: kr.18.88531
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: kr.11.99675
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: kr.18.88531
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: kr.24.94260
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: kr.24.94260
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: kr.25.73095
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: kr.23.86363
Datasheet

Parametric Equivalent


C&K
In Stock: 950
Unit Price: kr.85.33000
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: kr.79.41000
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: kr.50.67075
Datasheet
Toggle Switch SPDT Panel Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount, Right Angle
Additional Requirements for Selecting a Switch
How Many Poles do you need?

100SP1T2B3M6RE

DigiKey Part Number
100SP1T2B3M6RE-ND
Manufacturer
Manufacturer Product Number
100SP1T2B3M6RE
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
100SP1T2B3M6RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Right Angle
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
5.08mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.28.03000kr.28.03
10kr.24.22800kr.242.28
25kr.22.85240kr.571.31
50kr.21.85820kr.1,092.91
108kr.20.80398kr.2,246.83
324kr.19.38506kr.6,280.76
540kr.18.75726kr.10,128.92
1.080kr.17.93655kr.19,371.47
Manufacturers Standard Package
Unit Price without VAT:kr.28.03000
Unit Price with VAT:kr.35.03750