Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




100SP1T1B1M51QEH | |
|---|---|
DigiKey Part Number  | 100SP1T1B1M51QEH-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 100SP1T1B1M51QEH  | 
Description  | SWITCH TOGGLE SPDT 5A 120V  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | Toggle Switch SPDT Panel Mount  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 100SP1T1B1M51QEH Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Mounting Type  | Panel Mount  | |
Circuit  | ||
Switch Function  | ||
Current Rating (Amps)  | 5A (AC/DC)  | |
Voltage Rating - AC  | 120 V  | |
Voltage Rating - DC  | 28 V  | |
Actuator Type  | Standard Round  | |
Actuator Length  | 10.41mm  | |
Illumination  | Non-Illuminated  | |
Illumination Type, Color  | -  | |
Illumination Voltage (Nominal)  | -  | |
Termination Style  | Wire Wrap  | |
Panel Cutout Dimensions  | Circular - 6.35mm Dia  | |
Bushing Thread  | 1/4-40  | |
Ingress Protection  | -  | |
Features  | Epoxy Sealed Terminals  | |
Operating Temperature  | -30°C ~ 85°C  | |
Actuator Material  | Brass, Chrome Plated  | |
Electrical Life  | 40,000 Cycles  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 990 | kr.14.52076 | kr.14,375.55 | 
| Unit Price without VAT: | kr.14.52076 | 
|---|---|
| Unit Price with VAT: | kr.18.15095 | 



