Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.41mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Wrap | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.99000 | kr.27.99 |
| 10 | kr.24.18800 | kr.241.88 |
| 25 | kr.22.80960 | kr.570.24 |
| 50 | kr.21.81900 | kr.1,090.95 |
| 100 | kr.20.86960 | kr.2,086.96 |
| 270 | kr.19.57837 | kr.5,286.16 |
| 540 | kr.18.72328 | kr.10,110.57 |
| 1.080 | kr.17.90394 | kr.19,336.26 |
| Unit Price without VAT: | kr.27.99000 |
|---|---|
| Unit Price with VAT: | kr.34.98750 |



