



100AWSP4T2B4M6RE | |
|---|---|
DigiKey Part Number | EG2440-ND |
Manufacturer | |
Manufacturer Product Number | 100AWSP4T2B4M6RE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 100AWSP4T2B4M6RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 7.62mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.77000 | kr.40.77 |
| 10 | kr.35.18500 | kr.351.85 |
| 25 | kr.33.18400 | kr.829.60 |
| 54 | kr.31.58315 | kr.1,705.49 |
| 108 | kr.30.20787 | kr.3,262.45 |
| 270 | kr.28.47704 | kr.7,688.80 |
| 540 | kr.27.23176 | kr.14,705.15 |
| 1.026 | kr.26.12517 | kr.26,804.42 |
| Unit Price without VAT: | kr.40.77000 |
|---|---|
| Unit Price with VAT: | kr.50.96250 |

