



100AWSP3T1B4M6QE | |
|---|---|
DigiKey Part Number | 100AWSP3T1B4M6QE-ND |
Manufacturer | |
Manufacturer Product Number | 100AWSP3T1B4M6QE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
cms-datasheet | cms-datasheet |
EDA/CAD Models | 100AWSP3T1B4M6QE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 12.70mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 200 | kr.23.96105 | kr.4,792.21 |
| Unit Price without VAT: | kr.23.96105 |
|---|---|
| Unit Price with VAT: | kr.29.95131 |

