100AWSP1T1B1M7RE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 40
Unit Price: kr.37.74000
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.38.63590
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 0
Unit Price: kr.34.32296
Datasheet
Image for 100AWSP1T1B1M7RE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100AWSP1T1B1M7RE

DigiKey Part Number
141-100AWSP1T1B1M7RE-ND
Manufacturer
Manufacturer Product Number
100AWSP1T1B1M7RE
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount, Right Angle, Vertical
Datasheet
 Datasheet
EDA/CAD Models
100AWSP1T1B1M7RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Right Angle, Vertical
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
10.16mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
216kr.20.52005kr.4,432.33
Unit Price without VAT:kr.20.52005
Unit Price with VAT:kr.25.65006