
WD3-LP-D2 | |
|---|---|
DigiKey Part Number | 5879-WD3-LP-D2-ND |
Manufacturer | |
Manufacturer Product Number | WD3-LP-D2 |
Description | LINE POWERED WATER LEAK DETECTOR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Controller Leak Detection DPDT (2 Form C) 24VAC, 11 ~ 27VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dwyer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Leak Detection | |
Voltage - Supply | 24VAC, 11 ~ 27VDC | |
Sensitivity | - | |
Features | - | |
Distance - Control To Sensor (Max) | - | |
Output Type | Relay | |
Contact Form | DPDT (2 Form C) | |
Contact Rating @ Voltage | 1A @ 24VAC/DC | |
Mounting Type | - | |
Termination Style | Cable Leads | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.435.95000 | kr.435.95 |
| Unit Price without VAT: | kr.435.95000 |
|---|---|
| Unit Price with VAT: | kr.544.93750 |


