New at DigiKey
Image for WD3-LP-D2-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WD3-LP-D2-A

DigiKey Part Number
5879-WD3-LP-D2-A-ND
Manufacturer
Manufacturer Product Number
WD3-LP-D2-A
Description
LINE POWERED WATER LEAK DETECTOR
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Liquid Level Controller Leak Detection DPDT (2 Form C) 24VAC, 11 ~ 27VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dwyer
Series
Packaging
Bulk
Part Status
Active
Type
Leak Detection
Voltage - Supply
24VAC, 11 ~ 27VDC
Sensitivity
-
Features
-
Distance - Control To Sensor (Max)
-
Output Type
Relay
Contact Form
DPDT (2 Form C)
Contact Rating @ Voltage
1A @ 24VAC/DC
Mounting Type
-
Termination Style
Cable Leads
Operating Temperature
0°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.457.17000kr.457.17
Manufacturers Standard Package
Unit Price without VAT:kr.457.17000
Unit Price with VAT:kr.571.46250