
CCT40-100 | |
|---|---|
DigiKey Part Number | 5879-CCT40-100-ND |
Manufacturer | |
Manufacturer Product Number | CCT40-100 |
Description | CURRENT SENSOR SWITCH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 100A, 150A, 200A (Selectable) 1 Channel Current Switch Unidirectional |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Current | |
Sensitivity | - | |
Frequency | 10Hz ~ 400Hz | |
Linearity | - | |
Accuracy | ±1% | |
Voltage - Supply | 15V ~ 42V | |
Response Time | 250ms | |
Current - Supply (Max) | 200A | |
Operating Temperature | -30°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.358.21000 | kr.358.21 |
| Unit Price without VAT: | kr.358.21000 |
|---|---|
| Unit Price with VAT: | kr.447.76250 |



