



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dusun | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | Gateway | |
Modulation or Protocol | Bluetooth v5.2, EDGE, GSM, LTE, WCDMA, Zigbee® | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Applications | General Purpose | |
Interface | Ethernet, USB | |
Sensitivity | -97.5dBm | |
Power - Output | 19.5dBm | |
Data Rate (Max) | 54Mbps | |
Features | IP22 |

