
DUNBAR-FK150-3/16IN-CLEAR-250FT | |
|---|---|
DigiKey Part Number | 4836-DUNBAR-FK150-3/16IN-CLEAR-250FT-ND |
Manufacturer | |
Manufacturer Product Number | DUNBAR-FK150-3/16IN-CLEAR-250FT |
Description | HEAT SHRINK TUBING, FLEXIBLE 2:1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Clear 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.008" (0.20mm) |
Mfr | Material |
Packaging Spool | Features Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fuel Resistant, Oil Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 150°C |
Shrinkage Ratio | Shrink Temperature 125°C |
Length 250.0' (76.2m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.187" (4.75mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.093" (2.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.676.48000 | kr.676.48 |
| 2 | kr.622.14500 | kr.1,244.29 |
| 3 | kr.592.43000 | kr.1,777.29 |
| 5 | kr.556.99400 | kr.2,784.97 |
| 7 | kr.534.81571 | kr.3,743.71 |
| 10 | kr.512.28500 | kr.5,122.85 |
| Unit Price without VAT: | kr.676.48000 |
|---|---|
| Unit Price with VAT: | kr.845.60000 |


