
DUNBAR-FK150-1/4IN-CLEAR-250FT | |
|---|---|
DigiKey Part Number | 4836-DUNBAR-FK150-1/4IN-CLEAR-250FT-ND |
Manufacturer | |
Manufacturer Product Number | DUNBAR-FK150-1/4IN-CLEAR-250FT |
Description | HEAT SHRINK TUBING, FLEXIBLE 2:1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Clear 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.009" (0.23mm) |
Mfr | Material |
Packaging Spool | Features Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fuel Resistant, Oil Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 150°C |
Shrinkage Ratio | Shrink Temperature 125°C |
Length 250.0' (76.2m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.250" (6.35mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,153.69000 | kr.1,153.69 |
| 2 | kr.1,061.03000 | kr.2,122.06 |
| 3 | kr.1,010.34333 | kr.3,031.03 |
| 5 | kr.949.93400 | kr.4,749.67 |
| 7 | kr.912.12714 | kr.6,384.89 |
| 10 | kr.873.69600 | kr.8,736.96 |
| Unit Price without VAT: | kr.1,153.69000 |
|---|---|
| Unit Price with VAT: | kr.1,442.11250 |


