
DUNBAR-DR150-3/8IN-BLACK-100FT | |
|---|---|
DigiKey Part Number | 4836-DUNBAR-DR150-3/8IN-BLACK-100FT-DS-ND |
Manufacturer | |
Manufacturer Product Number | DUNBAR-DR150-3/8IN-BLACK-100FT |
Description | HTSHRNK TUBING DIESEL RESIS FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Packaging Digi-Spool®, Continuous Spool | Features Abrasion Resistant, Fuel Resistant, Oil Resistant |
Part Status Active | Color |
Type | Operating Temperature -75°C ~ 150°C |
Shrinkage Ratio | Shrink Temperature 135°C |
Length Enter Number of Feet in Order Quantity | Shelf Life 120 Months |
Inner Diameter - Supplied 0.375" (9.53mm) | Spool Size 100.0' (30.5m) |
Inner Diameter - Recovered 0.187" (4.75mm) | Shelf Life Start Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.71000 | kr.14.71 |
| 5 | kr.12.11000 | kr.60.55 |
| 10 | kr.11.13900 | kr.111.39 |
| 20 | kr.10.24550 | kr.204.91 |
| 50 | kr.9.17280 | kr.458.64 |
| Unit Price without VAT: | kr.14.71000 |
|---|---|
| Unit Price with VAT: | kr.18.38750 |


