Parametric Equivalent
Parametric Equivalent

DUNBAR-4635WT-5/16IN-BLACK-200FT | |
|---|---|
DigiKey Part Number | 4836-DUNBAR-4635WT-5/16IN-BLACK-200FT-ND |
Manufacturer | |
Manufacturer Product Number | DUNBAR-4635WT-5/16IN-BLACK-200FT |
Description | HEAT SHRINK TUBING, FLEXIBLE 4:1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.315" (8.00mm) 4 to 1 Black 200.0' (61.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 200.0' (61.0m) | |
Inner Diameter - Supplied | 0.315" (8.00mm) | |
Inner Diameter - Recovered | 0.079" (2.01mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Chemical Resistant, Flame Retardant, Oil Resistant | |
Color | ||
Operating Temperature | -30°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | kr.1,216.69500 | kr.4,866.78 |
| Unit Price without VAT: | kr.1,216.69500 |
|---|---|
| Unit Price with VAT: | kr.1,520.86875 |













