
DUNBAR-4635WS-NO.4-18MM-BLACK-4FT | |
|---|---|
DigiKey Part Number | 4836-DUNBAR-4635WS-NO.4-18MM-BLACK-4FT-ND |
Manufacturer | |
Manufacturer Product Number | DUNBAR-4635WS-NO.4-18MM-BLACK-4FT |
Description | HEAT SHRINK TUBING, SEMI RIGID 4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.712" (18.09mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.094" (2.40mm) |
Mfr | Material |
Packaging Bag | Features Abrasion Resistant, Adhesive Lined, Chemical Resistant, Flame Retardant, Heat Resistant, Oil Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 130°C |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.712" (18.09mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.175" (4.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.39000 | kr.67.39 |
| 5 | kr.55.47600 | kr.277.38 |
| 10 | kr.51.02400 | kr.510.24 |
| 20 | kr.46.92550 | kr.938.51 |
| 50 | kr.42.01260 | kr.2,100.63 |
| 100 | kr.38.64100 | kr.3,864.10 |
| 250 | kr.36.48672 | kr.9,121.68 |
| Unit Price without VAT: | kr.67.39000 |
|---|---|
| Unit Price with VAT: | kr.84.23750 |


