Heat Shrink Tubing, Flexible 0.120" (3.05mm) 3 to 1 Black 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DUNBAR-3635W-1/8IN-BLACK-500FT

DigiKey Part Number
4836-DUNBAR-3635W-1/8IN-BLACK-500FT-ND
Manufacturer
Manufacturer Product Number
DUNBAR-3635W-1/8IN-BLACK-500FT
Description
HEAT SHRINK TUBING, FLEXIBLE 3:1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.120" (3.05mm) 3 to 1 Black 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.040" (1.02mm)
Mfr
Material
Packaging
Spool
Features
Abrasion Resistant, Adhesive Lined, Chemical Resistant, Flame Retardant, Oil Resistant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
120°C
Length
500.0' (152.4m)
Shelf Life
120 Months
Inner Diameter - Supplied
0.120" (3.05mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.040" (1.02mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.1,674.84000kr.1,674.84
2kr.1,540.36500kr.3,080.73
3kr.1,466.80000kr.4,400.40
5kr.1,379.07600kr.6,895.38
7kr.1,324.20000kr.9,269.40
10kr.1,268.42500kr.12,684.25
Manufacturers Standard Package
Unit Price without VAT:kr.1,674.84000
Unit Price with VAT:kr.2,093.55000
Alternate Length
HTSHRNK TUBING FLEXIBLE 3:1 FOOT
In-Stock: 467
Unit Price: kr.9.45000