
DUNBAR-1635F-3/32IN-BLACK-500FT | |
|---|---|
DigiKey Part Number | 4836-DUNBAR-1635F-3/32IN-BLACK-500FT-ND 4836-DUNBAR-1635F-3/32IN-BLACK-500FT-DS-ND |
Manufacturer | |
Manufacturer Product Number | DUNBAR-1635F-3/32IN-BLACK-500FT |
Description | HEAT SHRINK TUBING, FLEXIBLE 2:1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.017" (0.43mm) |
Mfr | Material |
Packaging Spool Digi-Spool®, Continuous Spool | Features Abrasion Resistant, Chemical Resistant, Flame Retardant, Oil Resistant, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 500.0' (152.4m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.093" (2.36mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.046" (1.17mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 5 | kr.3.48800 | kr.17.44 |
| 10 | kr.3.20800 | kr.32.08 |
| 20 | kr.2.95150 | kr.59.03 |
| 50 | kr.2.64260 | kr.132.13 |
| 100 | kr.2.43010 | kr.243.01 |
| 250 | kr.2.17540 | kr.543.85 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | kr.1.28614 | kr.643.07 |
| 1.000 | kr.1.18285 | kr.1,182.85 |
| 1.500 | kr.1.12637 | kr.1,689.56 |
| 2.500 | kr.1.07567 | kr.2,689.17 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |



