
F332-1A7F1-E7C60 | |
|---|---|
DigiKey Part Number | 609-F332-1A7F1-E7C60TR-ND - Tape & Reel (TR) 609-F332-1A7F1-E7C60CT-ND - Cut Tape (CT) 609-F332-1A7F1-E7C60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F332-1A7F1-E7C60 |
Description | F332-1A7F1-E7C60-AUTOLOCK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F332-1A7F1-E7C60 Models |
Category | Cable End Type Notched |
Manufacturer Amphenol ICC (FCI) | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic |
Part Status Active | Actuator Material Thermoplastic |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 125°C |
Number of Positions 60 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 3.15µin (0.08µm) |
FFC, FCB Thickness 0.33mm | Housing Color Natural |
Height Above Board 0.096" (2.45mm) | Actuator Color Black |
Locking Feature Flip Lock | Mating Cycles 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.90000 | kr.14.90 |
| 10 | kr.12.68000 | kr.126.80 |
| 25 | kr.11.88360 | kr.297.09 |
| 50 | kr.11.31560 | kr.565.78 |
| 100 | kr.10.77480 | kr.1,077.48 |
| 250 | kr.10.10012 | kr.2,525.03 |
| 500 | kr.9.61790 | kr.4,808.95 |
| 1.000 | kr.9.15895 | kr.9,158.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.21012 | kr.20,525.30 |
| 5.000 | kr.7.81861 | kr.39,093.05 |
| 7.500 | kr.7.59841 | kr.56,988.08 |
| Unit Price without VAT: | kr.14.90000 |
|---|---|
| Unit Price with VAT: | kr.18.62500 |

