
DUNBAR-1635F-1/8IN-WHITE-500FT | |
|---|---|
DigiKey Part Number | 4836-DUNBAR-1635F-1/8IN-WHITE-500FT-DS-ND |
Manufacturer | |
Manufacturer Product Number | DUNBAR-1635F-1/8IN-WHITE-500FT |
Description | HTSHRNK TUBING FLEXIBLE 2:1 FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 White Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.017" (0.43mm) |
Mfr | Material |
Packaging Digi-Spool®, Continuous Spool | Features Abrasion Resistant, Chemical Resistant, Flame Retardant, Oil Resistant, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length Enter Number of Feet in Order Quantity | Shelf Life 120 Months |
Inner Diameter - Supplied 0.125" (3.18mm) | Spool Size 500.0' (152.4m) |
Inner Diameter - Recovered 0.062" (1.57mm) | Shelf Life Start Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 5 | kr.3.51200 | kr.17.56 |
| 10 | kr.3.22700 | kr.32.27 |
| 20 | kr.2.96700 | kr.59.34 |
| 50 | kr.2.65640 | kr.132.82 |
| 100 | kr.2.44280 | kr.244.28 |
| 250 | kr.2.18704 | kr.546.76 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |


