
B04R3J1B1AA1601110 | |
|---|---|
DigiKey Part Number | 609-B04R3J1B1AA1601110TR-ND - Tape & Reel (TR) 609-B04R3J1B1AA1601110CT-ND - Cut Tape (CT) 609-B04R3J1B1AA1601110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B04R3J1B1AA1601110 |
Description | B04R-3J1B1-AA160-1110-FLOATING S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | B04R3J1B1AA1601110 Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 18mm, 20mm, 21mm, 22mm, 24mm,25mm, 26mm, 28mm, 30mm |
Number of Positions 60 | Height Above Board 0.587" (14.91mm) |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.34000 | kr.41.34 |
| 10 | kr.35.11100 | kr.351.11 |
| 25 | kr.32.91240 | kr.822.81 |
| 50 | kr.31.33980 | kr.1,566.99 |
| 100 | kr.29.84430 | kr.2,984.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.28.41970 | kr.5,683.94 |
| 400 | kr.27.06388 | kr.10,825.55 |
| 600 | kr.26.30097 | kr.15,780.58 |
| 1.000 | kr.25.37084 | kr.25,370.84 |
| 1.400 | kr.24.77622 | kr.34,686.71 |
| 2.000 | kr.24.16133 | kr.48,322.66 |
| Unit Price without VAT: | kr.41.34000 |
|---|---|
| Unit Price with VAT: | kr.51.67500 |










