
DUNBAR-1635F-1/16"-GRAY-500FT | |
|---|---|
DigiKey Part Number | 4836-DUNBAR-1635F-1/16"-GRAY-500FT-ND 4836-DUNBAR-1635F-1/16"-GRAY-500FT-DS-ND |
Manufacturer | |
Manufacturer Product Number | DUNBAR-1635F-1/16"-GRAY-500FT |
Description | HEAT SHRINK TUBING, FLEXIBLE 2:1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Gray 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 500.0' (152.4m) | |
Inner Diameter - Supplied | 0.063" (1.60mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.014" (0.36mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant, Oil Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.00000 | kr.4.00 |
| 5 | kr.3.29000 | kr.16.45 |
| 10 | kr.3.01900 | kr.30.19 |
| 20 | kr.2.77650 | kr.55.53 |
| 50 | kr.2.48720 | kr.124.36 |
| 100 | kr.2.28720 | kr.228.72 |
| 250 | kr.2.04776 | kr.511.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.0.61674 | kr.308.37 |
| 1.000 | kr.0.56728 | kr.567.28 |
| 1.500 | kr.0.54021 | kr.810.31 |
| 2.500 | kr.0.50790 | kr.1,269.75 |
| 3.500 | kr.0.50310 | kr.1,760.85 |
| Unit Price without VAT: | kr.4.00000 |
|---|---|
| Unit Price with VAT: | kr.5.00000 |










