RM-915-2J-XE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM-915-2J-XE

DigiKey Part Number
3136-RM-915-2J-XE-ND
Manufacturer
Manufacturer Product Number
RM-915-2J-XE
Description
SMART RADIO: 900 MHZ XTREME
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
DHCP, GPS Router Ethernet, UART, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Doodle Labs
Series
Packaging
Box
Part Status
Active
Function
Router
Modulation or Protocol
DHCP, GPS
Frequency
902MHz ~ 928MHz
Applications
General Purpose
Interface
Ethernet, UART, USB
Sensitivity
-100dBm
Power - Output
33dBm
Data Rate (Max)
100Mbps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.11,424.06000kr.11,424.06
Unit Price without VAT:kr.11,424.06000
Unit Price with VAT:kr.14,280.07500