EK-5800-2J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EK-5800-2J

DigiKey Part Number
3136-EK-5800-2J-ND
Manufacturer
Manufacturer Product Number
EK-5800-2J
Description
5.8 GHZ SMART RADIO EVAL KIT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RM-5800 - Transceiver 5.8GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Doodle Labs
Series
-
Packaging
Box
Part Status
Active
Type
Transceiver
Frequency
5.8GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
RM-5800
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,150.40000kr.2,150.40
Unit Price without VAT:kr.2,150.40000
Unit Price with VAT:kr.2,688.00000