
ANT-1700-3-O | |
---|---|
DigiKey Part Number | 3136-ANT-1700-3-O-ND |
Manufacturer | |
Manufacturer Product Number | ANT-1700-3-O |
Description | DUALBAND 900 MHZ AND 2.4GHZ OMNI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Doodle Labs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 827MHz, 2.23GHz | |
Frequency Range | 694MHz ~ 960MHz, 1.71GHz ~ 2.75GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi, 3dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP65 | |
Mounting Type | Connector Mount | |
Height (Max) | 7.756" (197.00mm) | |
Applications | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.672.00000 | kr.672.00 |
Unit Price without VAT: | kr.672.00000 |
---|---|
Unit Price with VAT: | kr.840.00000 |