
SZC-C-0W02 | |
|---|---|
DigiKey Part Number | 5122-SZC-C-0W02TR-ND - Tape & Reel (TR) 5122-SZC-C-0W02CT-ND - Cut Tape (CT) 5122-SZC-C-0W02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZC-C-0W02 |
Description | SIRIUSA - WI-FI/BLUETOOTH SMD CE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, M2M, WLAN Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Synzen | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 1.75 | |
Return Loss | -11dB | |
Gain | 3dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Applications | Bluetooth, ISM, M2M, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.3.27300 | kr.32.73 |
| 25 | kr.2.93720 | kr.73.43 |
| 100 | kr.2.56940 | kr.256.94 |
| 250 | kr.2.39352 | kr.598.38 |
| 500 | kr.2.28754 | kr.1,143.77 |
| 1.000 | kr.2.20028 | kr.2,200.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.06942 | kr.8,277.68 |
| 8.000 | kr.2.02079 | kr.16,166.32 |
| 12.000 | kr.1.99644 | kr.23,957.28 |
| 20.000 | kr.1.96946 | kr.39,389.20 |
| 28.000 | kr.1.95369 | kr.54,703.32 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

