



DLC-T1.3CDS#1-OT | |
|---|---|
DigiKey Part Number | 3190-DLC-T1.3CDS#1-OT-ND |
Manufacturer | |
Manufacturer Product Number | DLC-T1.3CDS#1-OT |
Description | 1.3 INCH ROUND IPS TFT DISPLAY W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) SPI 1.3" (33.02mm) 240 x 240 |
Datasheet | Datasheet |
EDA/CAD Models | DLC-T1.3CDS#1-OT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DLC Display Co.,Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 1.3" (33.02mm) | |
Viewing Area | 33.00mm Dia | |
Backlight | LED | |
Dot Pixels | 240 x 240 | |
Interface | SPI | |
Controller Type | FT3267, GC9A01 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | 0.14mm W x 0.14mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.194.47000 | kr.194.47 |
| 10 | kr.157.25400 | kr.1,572.54 |
| 100 | kr.135.72580 | kr.13,572.58 |
| Unit Price without VAT: | kr.194.47000 |
|---|---|
| Unit Price with VAT: | kr.243.08750 |









