
SK103FW | |
|---|---|
DigiKey Part Number | 6069-SK103FW-ND |
Manufacturer | |
Manufacturer Product Number | SK103FW |
Description | Thermistor NTC 10 3435 |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DK SENSOR CO.,LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B25/50 | 3380K | |
B25/85 | 3435K | |
Operating Temperature | -40°C ~ 120°C | |
Length - Lead Wire | 0.24" (6.30mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.94000 | kr.1.94 |
| 10 | kr.1.87100 | kr.18.71 |
| 50 | kr.1.80600 | kr.90.30 |
| 100 | kr.1.74150 | kr.174.15 |
| 500 | kr.1.67700 | kr.838.50 |
| 1.000 | kr.1.61250 | kr.1,612.50 |
| Unit Price without VAT: | kr.1.94000 |
|---|---|
| Unit Price with VAT: | kr.2.42500 |


