
TUD-2405A | |
---|---|
DigiKey Part Number | 4369-TUD-2405A-ND |
Manufacturer | |
Manufacturer Product Number | TUD-2405A |
Description | DC DC CONVERTER +/-5V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -25°C ~ 71°C | |
Efficiency | 73% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP Module, 6 Leads | |
Size / Dimension | 0.80" L x 0.40" W x 0.28" H (20.3mm x 10.2mm x 7.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.14.27000 | kr.14.27 |
5 | kr.13.05600 | kr.65.28 |
10 | kr.12.55700 | kr.125.57 |
25 | kr.11.92960 | kr.298.24 |
50 | kr.11.47400 | kr.573.70 |
100 | kr.11.03740 | kr.1,103.74 |
250 | kr.10.48448 | kr.2,621.12 |
500 | kr.10.08436 | kr.5,042.18 |
Unit Price without VAT: | kr.14.27000 |
---|---|
Unit Price with VAT: | kr.17.83750 |