TUD-0505A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUD-0515A

DigiKey Part Number
4369-TUD-0515A-ND
Manufacturer
Manufacturer Product Number
TUD-0515A
Description
DC DC CONVERTER +/-15V 1W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 34mA, 34mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
34mA, 34mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-25°C ~ 71°C
Efficiency
79%
Mounting Type
Through Hole
Package / Case
14-DIP Module, 6 Leads
Size / Dimension
0.80" L x 0.40" W x 0.28" H (20.3mm x 10.2mm x 7.1mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.14.27000kr.14.27
5kr.13.05600kr.65.28
10kr.12.55700kr.125.57
25kr.11.92960kr.298.24
50kr.11.47400kr.573.70
100kr.11.03740kr.1,103.74
250kr.10.48448kr.2,621.12
500kr.10.08436kr.5,042.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.14.27000
Unit Price with VAT:kr.17.83750