Current Sensor 1000A 1 Channel Current Transducer Unidirectional
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DHS40P1000A-CL420

DigiKey Part Number
4369-DHS40P1000A-CL420-ND
Manufacturer
Manufacturer Product Number
DHS40P1000A-CL420
Description
CURRENT SENSOR SWITCH 1000A
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Current Sensor 1000A 1 Channel Current Transducer Unidirectional
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
1
Mfr
Output
Analog Current, 4mA ~ 20mA
Series
Frequency
DC, 50Hz ~ 400Hz
Packaging
Bulk
Accuracy
±1%
Part Status
Active
Voltage - Supply
20V ~ 30V
For Measuring
AC/DC
Operating Temperature
-20°C ~ 80°C
Sensor Type
Polarization
Unidirectional
Current - Sensing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.450.62000kr.450.62
5kr.416.75200kr.2,083.76
10kr.404.15100kr.4,041.51
25kr.389.06640kr.9,726.66
50kr.378.74380kr.18,937.19
100kr.369.26660kr.36,926.66
Manufacturers Standard Package
Unit Price without VAT:kr.450.62000
Unit Price with VAT:kr.563.27500