
DHS20P50A-CL420 | |
|---|---|
DigiKey Part Number | 4369-DHS20P50A-CL420-ND |
Manufacturer | |
Manufacturer Product Number | DHS20P50A-CL420 |
Description | CURRENT SENSOR SWITCH 50A |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Current Switch Unidirectional |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Current | |
Sensitivity | - | |
Frequency | 50Hz ~ 400Hz | |
Linearity | - | |
Accuracy | ±1% | |
Voltage - Supply | 20V ~ 30V | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | -20°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.393.06000 | kr.393.06 |
| 5 | kr.363.21200 | kr.1,816.06 |
| 10 | kr.352.07300 | kr.3,520.73 |
| 25 | kr.338.75640 | kr.8,468.91 |
| 50 | kr.329.64020 | kr.16,482.01 |
| 100 | kr.321.27510 | kr.32,127.51 |
| Unit Price without VAT: | kr.393.06000 |
|---|---|
| Unit Price with VAT: | kr.491.32500 |


