
NUS-2415E1K | |
---|---|
DigiKey Part Number | 4369-NUS-2415E1K-ND |
Manufacturer | |
Manufacturer Product Number | NUS-2415E1K |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 67mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 76% | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module, 10 Leads | |
Size / Dimension | 0.60" L x 0.43" W x 0.28" H (15.2mm x 10.9mm x 7.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.30.98000 | kr.30.98 |
5 | kr.28.34000 | kr.141.70 |
10 | kr.27.25800 | kr.272.58 |
32 | kr.25.53813 | kr.817.22 |
64 | kr.24.56500 | kr.1,572.16 |
128 | kr.23.62797 | kr.3,024.38 |
256 | kr.22.72625 | kr.5,817.92 |
512 | kr.21.85775 | kr.11,191.17 |
Unit Price without VAT: | kr.30.98000 |
---|---|
Unit Price with VAT: | kr.38.72500 |