4 GHz ~ 8 GHz SMA-FEMALE Isolator 30 W 20dB 1.25 Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3I4080

DigiKey Part Number
2236-D3I4080-ND
Manufacturer
Manufacturer Product Number
D3I4080
Description
4.00 - 8.00 GHZ ISOLATOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 GHz ~ 8 GHz SMA-FEMALE Isolator 30 W 20dB 1.25 Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DiTom Microwave
Series
-
Packaging
Bag
Part Status
Active
Type
Isolator
Frequency
4 GHz ~ 8 GHz
Isolation
20dB
Power - Average Forward
30 W
Insertion Loss
0.4dB
VSWR
1.25
Connector Type
SMA-FEMALE
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.3,494.93000kr.3,494.93
Manufacturers Standard Package
Unit Price without VAT:kr.3,494.93000
Unit Price with VAT:kr.4,368.66250