Single Phase EMC/EMI Line Filter 30 A 250V 250V 50 ~ 60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBA-30H443A

DigiKey Part Number
4761-TBA-30H443A-ND
Manufacturer
Manufacturer Product Number
TBA-30H443A
Description
LINE FILTER 250VAC/VDC 30A CHASS
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 30 A 250V 250V 50 ~ 60Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DIT
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
30 A
Frequency - Operating
50 ~ 60Hz
Applications
General Purpose
Approval Agency
CE, CQC, CSA, ENEC, SEMKO
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.176.25000kr.176.25
10kr.149.79500kr.1,497.95
25kr.140.41840kr.3,510.46
50kr.133.71820kr.6,685.91
100kr.127.34080kr.12,734.08
250kr.119.37664kr.29,844.16
500kr.113.68724kr.56,843.62
Manufacturers Standard Package
Unit Price without VAT:kr.176.25000
Unit Price with VAT:kr.220.31250